ERA-2AED222X is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 654,339
Unit Price: $0.22000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 7,469
Unit Price: $0.83000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 6,501
Unit Price: $0.92000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 17,234
Unit Price: $0.38000
Datasheet

Direct


Susumu
In Stock: 8,437
Unit Price: $0.15000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.03363
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 16,066
Unit Price: $0.15000
Datasheet

Direct


Susumu
In Stock: 56,221
Unit Price: $0.15000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.05020
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 94,821
Unit Price: $0.38000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.27198
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.52122
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.22106
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.63160
Datasheet
2.2 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film

ERA-2AED222X

DigiKey Part Number
P2.2KDETR-ND - Tape & Reel (TR)
P2.2KDECT-ND - Cut Tape (CT)
P2.2KDEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2AED222X
Description
RES SMD 2.2K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2AED222X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.08300$0.83
25$0.07680$1.92
50$0.07240$3.62
100$0.06850$6.85
250$0.06352$15.88
500$0.06004$30.02
1,000$0.05687$56.87
5,000$0.05057$252.85
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04831$483.10
20,000$0.04629$925.80
30,000$0.04523$1,356.90
50,000$0.04399$2,199.50
70,000$0.04324$3,026.80
100,000$0.04249$4,249.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500