

ERA-2AEB4120X | |
|---|---|
DigiKey Part Number | P412DCTR-ND - Tape & Reel (TR) P412DCCT-ND - Cut Tape (CT) P412DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AEB4120X |
Description | RES SMD 412 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 412 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AEB4120X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.18900 | $1.89 |
| 25 | $0.17480 | $4.37 |
| 50 | $0.16520 | $8.26 |
| 100 | $0.15600 | $15.60 |
| 250 | $0.14484 | $36.21 |
| 500 | $0.13714 | $68.57 |
| 1,000 | $0.13015 | $130.15 |
| 5,000 | $0.11646 | $582.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11160 | $1,116.00 |
| 20,000 | $0.10730 | $2,146.00 |
| 30,000 | $0.10502 | $3,150.60 |
| 50,000 | $0.10240 | $5,120.00 |
| 70,000 | $0.10080 | $7,056.00 |
| 100,000 | $0.09923 | $9,923.00 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.24200 |

