
ENW89854CZKF | |
|---|---|
DigiKey Part Number | 10-ENW89854CZKF-ND |
Manufacturer | |
Manufacturer Product Number | ENW89854CZKF |
Description | EVAL BOARD PAN1770 W/APPROTECT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ENW89854C2KF, nRF52840 PAN1770AT Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ENW89854C2KF, nRF52840 | |
Note | - | |
RF Type | Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $104.75000 | $104.75 |
| Unit Price without GST: | $104.75000 |
|---|---|
| Unit Price with GST: | $115.22500 |


