
EKMC7604111K | |
|---|---|
DigiKey Part Number | 255-6327-ND |
Manufacturer | |
Manufacturer Product Number | EKMC7604111K |
Description | SENSOR MOTION PIR WALL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 472" (12m) 39.4' Wall Installation Lens, White Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 472" (12m) 39.4' | |
Output Type | Digital | |
Voltage - Supply | 3V ~ 6V | |
Trigger Type | Internal | |
Features | Wall Installation Lens, White | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.42000 | $15.42 |
| 5 | $13.95600 | $69.78 |
| 10 | $13.41100 | $134.11 |
| 25 | $12.76120 | $319.03 |
| 50 | $12.31760 | $615.88 |
| 100 | $11.91050 | $1,191.05 |
| 500 | $11.09074 | $5,545.37 |
| 1,000 | $10.78510 | $10,785.10 |
| Unit Price without GST: | $15.42000 |
|---|---|
| Unit Price with GST: | $16.96200 |

