
EEV-TG1E102M | |
|---|---|
DigiKey Part Number | PCE3633TR-ND - Tape & Reel (TR) PCE3633CT-ND - Cut Tape (CT) PCE3633DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-TG1E102M |
Description | CAP ALUM 1000UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 75mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-TG1E102M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 75mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 845 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.76000 | $4.76 |
| 10 | $3.18700 | $31.87 |
| 50 | $2.53560 | $126.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $2.23000 | $278.75 |
| 250 | $2.07188 | $517.97 |
| 375 | $1.99211 | $747.04 |
| 625 | $1.90314 | $1,189.46 |
| 875 | $1.85086 | $1,619.50 |
| 1,250 | $1.80035 | $2,250.44 |
| Unit Price without GST: | $4.76000 |
|---|---|
| Unit Price with GST: | $5.23600 |

