EEV-HB1E6R8R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 3,702
Unit Price: $0.58000
Datasheet

Direct


Panasonic Industry
In Stock: 6,723
Unit Price: $0.52000
Datasheet

Direct


Panasonic Industry
In Stock: 6,356
Unit Price: $0.61000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.08138
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.16636
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.08118
Datasheet
6.8 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-HB1E6R8R

DigiKey Part Number
PCE3035TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-HB1E6R8R
Description
CAP ALUM 6.8UF 20% 25V SMD
Customer Reference
Detailed Description
6.8 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-HB1E6R8R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
25 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.228" (5.80mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes