
EEU-TP1V102B | |
|---|---|
DigiKey Part Number | P15713CT-ND - Cut Tape (CT) P15713TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-TP1V102B |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TP1V102B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.785 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.985 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.85000 | $5.85 |
| 10 | $3.95800 | $39.58 |
| 50 | $3.17660 | $158.83 |
| 100 | $2.93040 | $293.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.61844 | $654.61 |
| 500 | $2.46108 | $1,230.54 |
| 750 | $2.38172 | $1,786.29 |
| 1,250 | $2.29325 | $2,866.56 |
| 1,750 | $2.24127 | $3,922.22 |
| 2,500 | $2.19107 | $5,477.67 |
| Unit Price without GST: | $5.85000 |
|---|---|
| Unit Price with GST: | $6.43500 |

