EEU-TA1H471B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 144
Unit Price: $3.82000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $1.07036
Datasheet

Similar


Panasonic Industry
In Stock: 148
Unit Price: $4.14000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $1.68940
Datasheet
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-TA1H471B

DigiKey Part Number
EEU-TA1H471B-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-TA1H471B
Description
CAP ALUM 470UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-TA1H471B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.238 A @ 120 Hz
Ripple Current @ High Frequency
1.65 A @ 100 kHz
Impedance
53 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Box (TB)
QuantityUnit PriceExt Price
500$1.98772$993.86
Unit Price without GST:$1.98772
Unit Price with GST:$2.18649