EEU-TA1E102SB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 184
Unit Price: $4.77000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $1.55252
Datasheet

Similar


Panasonic Industry
In Stock: 180
Unit Price: $3.82000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $1.12282
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 93
Unit Price: $4.14000
Datasheet
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-TA1E102SB

DigiKey Part Number
10-EEU-TA1E102SBCT-ND - Cut Tape (CT)
10-EEU-TA1E102SBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-TA1E102SB
Description
CAP ALUM 1000UF 20% 25V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-TA1E102SB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.35 A @ 120 Hz
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Impedance
42 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.22000$4.22
10$2.81000$28.10
50$2.22380$111.19
100$2.03890$203.89
Tape & Box (TB)
QuantityUnit PriceExt Price
250$1.80760$451.90
500$1.68940$844.70
750$1.62977$1,222.33
1,250$1.56330$1,954.12
1,750$1.52423$2,667.40
2,500$1.48649$3,716.23
Manufacturers Standard Package
Unit Price without GST:$4.22000
Unit Price with GST:$4.64200