330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FS1A331B

DigiKey Part Number
P122306CT-ND - Cut Tape (CT)
P122306TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FS1A331B
Description
CAP ALUM 330UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FS1A331B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
318.5 mA @ 120 Hz
Ripple Current @ High Frequency
455 mA @ 100 kHz
Impedance
130 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,687
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.68000$0.68
10$0.42100$4.21
50$0.31100$15.55
100$0.27590$27.59
500$0.21520$107.60
1,000$0.19605$196.05
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.17940$358.80
4,000$0.14698$587.92
6,000$0.14629$877.74
10,000$0.14550$1,455.00
14,000$0.14503$2,030.42
20,000$0.14456$2,891.20
24,000$0.14434$3,464.16
48,000$0.13782$6,615.36
50,000$0.13745$6,872.50
Manufacturers Standard Package
Unit Price without GST:$0.68000
Unit Price with GST:$0.74800