
EEU-FR1J151B | |
|---|---|
DigiKey Part Number | P15291CT-ND - Cut Tape (CT) P15291TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1J151B |
Description | CAP ALUM 150UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1J151B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 751.1 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.073 A @ 100 kHz | |
Impedance | 45 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.65000 | $1.65 |
| 10 | $1.04500 | $10.45 |
| 50 | $0.79640 | $39.82 |
| 100 | $0.71740 | $71.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.57058 | $285.29 |
| 1,000 | $0.52848 | $528.48 |
| 1,500 | $0.50723 | $760.84 |
| 2,500 | $0.48354 | $1,208.85 |
| 3,500 | $0.46962 | $1,643.67 |
| 5,000 | $0.45616 | $2,280.80 |
| Unit Price without GST: | $1.65000 |
|---|---|
| Unit Price with GST: | $1.81500 |

