150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1J151B

DigiKey Part Number
P15291CT-ND - Cut Tape (CT)
P15291TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FR1J151B
Description
CAP ALUM 150UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1J151B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
751.1 mA @ 120 Hz
Ripple Current @ High Frequency
1.073 A @ 100 kHz
Impedance
45 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.65000$1.65
10$1.04500$10.45
50$0.79640$39.82
100$0.71740$71.74
Tape & Box (TB)
QuantityUnit PriceExt Price
500$0.57058$285.29
1,000$0.52848$528.48
1,500$0.50723$760.84
2,500$0.48354$1,208.85
3,500$0.46962$1,643.67
5,000$0.45616$2,280.80
Manufacturers Standard Package
Unit Price without GST:$1.65000
Unit Price with GST:$1.81500