220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1E221B

DigiKey Part Number
P124224CT-ND - Cut Tape (CT)
P124224TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FR1E221B
Description
CAP ALUM 220UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1E221B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
665 mA @ 120 Hz
Series
Ripple Current @ High Frequency
950 mA @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
56 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
6000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,425
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.05000$1.05
10$0.66100$6.61
50$0.49440$24.72
100$0.44190$44.19
500$0.35108$175.54
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.31649$316.49
2,000$0.29310$586.20
3,000$0.28128$843.84
5,000$0.26812$1,340.60
7,000$0.26038$1,822.66
10,000$0.25290$2,529.00
Manufacturers Standard Package
Unit Price without GST:$1.05000
Unit Price with GST:$1.15500