
EEU-FR1A102B | |
|---|---|
DigiKey Part Number | P124222CT-ND - Cut Tape (CT) P124222TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1A102B |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1A102B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.3425 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.79 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 28 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.60000 | $1.60 |
| 10 | $1.02200 | $10.22 |
| 50 | $0.77760 | $38.88 |
| 100 | $0.70000 | $70.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.55634 | $278.17 |
| 1,000 | $0.51507 | $515.07 |
| 1,500 | $0.49425 | $741.38 |
| 2,500 | $0.47102 | $1,177.55 |
| 3,500 | $0.45737 | $1,600.80 |
| 5,000 | $0.44418 | $2,220.90 |
| Unit Price without GST: | $1.60000 |
|---|---|
| Unit Price with GST: | $1.76000 |

