


EEU-FM1C122LB | |
|---|---|
DigiKey Part Number | P19699CT-ND - Cut Tape (CT) P19699TB-ND - Tape & Box (TB) |
Manufacturer | Panasonic Industry |
Manufacturer Product Number | EEU-FM1C122LB |
Description | CAP ALUM 1200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1C122LB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.976 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.47 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 18 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.11100 | $11.11 |
| 50 | $0.84760 | $42.38 |
| 100 | $0.76440 | $76.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.60954 | $304.77 |
| 1,000 | $0.56519 | $565.19 |
| 1,500 | $0.54280 | $814.20 |
| 2,500 | $0.51784 | $1,294.60 |
| 3,500 | $0.50317 | $1,761.10 |
| 5,000 | $0.48899 | $2,444.95 |
| Unit Price without GST: | $1.73000 |
|---|---|
| Unit Price with GST: | $1.90300 |

