
EEU-FK1E222L | |
|---|---|
DigiKey Part Number | P124297-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FK1E222L |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FK1E222L Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.176 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.72 A @ 100 kHz |
Part Status Active | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.260" (32.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.63000 | $4.63 |
| 10 | $3.10300 | $31.03 |
| 50 | $2.46860 | $123.43 |
| 100 | $2.26870 | $226.87 |
| 500 | $1.92504 | $962.52 |
| 1,000 | $1.81693 | $1,816.93 |
| 2,500 | $1.70163 | $4,254.07 |
| 5,000 | $1.63145 | $8,157.25 |
| Unit Price without GST: | $4.63000 |
|---|---|
| Unit Price with GST: | $5.09300 |

