

EEF-LX0E471R4 | |
|---|---|
DigiKey Part Number | PCE5038TR-ND - Tape & Reel (TR) PCE5038CT-ND - Cut Tape (CT) PCE5038DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-LX0E471R4 |
Description | CAP ALUM POLY 470UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-LX0E471R4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 4.5mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 8.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.20000 | $3.20 |
| 10 | $2.10600 | $21.06 |
| 50 | $1.64780 | $82.39 |
| 100 | $1.50290 | $150.29 |
| 500 | $1.25368 | $626.84 |
| 1,000 | $1.17525 | $1,175.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $1.04611 | $3,661.39 |
| 7,000 | $1.00042 | $7,002.94 |
| 10,500 | $0.97738 | $10,262.49 |
| Unit Price without GST: | $3.20000 |
|---|---|
| Unit Price with GST: | $3.52000 |

