
EEF-KX0D331RE | |
|---|---|
DigiKey Part Number | 10-EEF-KX0D331RETR-ND - Tape & Reel (TR) 10-EEF-KX0D331RECT-ND - Cut Tape (CT) 10-EEF-KX0D331REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-KX0D331RE |
Description | CAP ALUM POLY 330UF 20% 2V SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 330 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 5500 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-KX0D331RE Models |
Category | Lifetime @ Temp. 5500 Hrs @ 125°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 6.3 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 330 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 9mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.32000 | $4.32 |
| 10 | $2.89000 | $28.90 |
| 50 | $2.29080 | $114.54 |
| 100 | $2.10200 | $210.20 |
| 500 | $1.77726 | $888.63 |
| 1,000 | $1.67508 | $1,675.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $1.50425 | $5,264.88 |
| 7,000 | $1.44475 | $10,113.25 |
| Unit Price without GST: | $4.32000 |
|---|---|
| Unit Price with GST: | $4.75200 |

