

EEF-HX0E331R9 | |
|---|---|
DigiKey Part Number | P122454TR-ND - Tape & Reel (TR) P122454CT-ND - Cut Tape (CT) P122454DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-HX0E331R9 |
Description | CAP ALUM POLY 330UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-HX0E331R9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 6.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.06000 | $3.06 |
| 10 | $2.00300 | $20.03 |
| 50 | $1.56280 | $78.14 |
| 100 | $1.42410 | $142.41 |
| 500 | $1.18546 | $592.73 |
| 1,000 | $1.11033 | $1,110.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.98693 | $3,454.26 |
| 7,000 | $0.94316 | $6,602.12 |
| 10,500 | $0.92109 | $9,671.44 |
| Unit Price without GST: | $3.06000 |
|---|---|
| Unit Price with GST: | $3.36600 |

