47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HA1H470UP

DigiKey Part Number
PCE4221TR-ND - Tape & Reel (TR)
PCE4221CT-ND - Cut Tape (CT)
PCE4221DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HA1H470UP
Description
CAP ALUM 47UF 20% 50V SMD
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HA1H470UP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
95 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
161.5 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.402" (10.20mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1J470PPanasonic Industry444PCE3823CT-ND$1.34000Upgrade
EEE-HC1H470PPanasonic Industry1,717P19737CT-ND$1.47000Upgrade
EEE-FC1H470PPanasonic Industry52,867PCE4020CT-ND$1.31000Similar
EEE-HA1H470APPanasonic Industry2,427PCE4675CT-ND$1.37000Similar
EEE-HA1H470PPanasonic Industry1,196PCE4220CT-ND$1.25000Similar
In-Stock: 1
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.11000$1.11
10$0.69600$6.96
50$0.52220$26.11
100$0.46680$46.68
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.36488$182.44
1,000$0.33540$335.40
1,500$0.32053$480.79
2,500$0.30394$759.85
3,500$0.29419$1,029.66
5,000$0.28476$1,423.80
Manufacturers Standard Package
Unit Price without GST:$1.11000
Unit Price with GST:$1.22100