100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HA1A101P

DigiKey Part Number
PCE4168TR-ND - Tape & Reel (TR)
PCE4168CT-ND - Cut Tape (CT)
PCE4168DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HA1A101P
Description
CAP ALUM 100UF 20% 10V SMD
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HA1A101P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
110 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
187 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.244" (6.20mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FP1E101APPanasonic Industry479PCE4545CT-ND$1.37000Direct
EEE-HAE101UAPPanasonic Industry12PCE4705CT-ND$1.00000Direct
EEE-HB1A101APPanasonic Industry3,749PCE4738CT-ND$1.25000Direct
EEE-FK1E101PPanasonic Industry0PCE3796CT-ND$1.06000MFR Recommended
EEE-FC1C101PPanasonic Industry4,011PCE3996CT-ND$0.96000Upgrade
In-Stock: 1,789
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.92000$0.92
10$0.56900$5.69
50$0.42420$21.21
100$0.37800$37.80
500$0.29842$149.21
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.26827$268.27
2,000$0.24775$495.50
3,000$0.23739$712.17
5,000$0.22584$1,129.20
7,000$0.21905$1,533.35
10,000$0.21249$2,124.90
Manufacturers Standard Package
Unit Price without GST:$0.92000
Unit Price with GST:$1.01200