
EEE-FP1E101AV | |
|---|---|
DigiKey Part Number | P124762TR-ND - Tape & Reel (TR) P124762CT-ND - Cut Tape (CT) P124762DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1E101AV |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1E101AV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 180mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 325 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.268" (6.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.13000 | $2.13 |
| 10 | $1.27400 | $12.74 |
| 50 | $1.05880 | $52.94 |
| 100 | $0.95890 | $95.89 |
| 500 | $0.78692 | $393.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.74671 | $746.71 |
| 2,000 | $0.70085 | $1,401.70 |
| 3,000 | $0.67500 | $2,025.00 |
| 5,000 | $0.64072 | $3,203.60 |
| 7,000 | $0.62680 | $4,387.60 |
| 10,000 | $0.61295 | $6,129.50 |
| 12,000 | $0.61139 | $7,336.68 |
| 24,000 | $0.59298 | $14,231.52 |
| Unit Price without GST: | $2.13000 |
|---|---|
| Unit Price with GST: | $2.34300 |

