150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FN1V151V

DigiKey Part Number
10-EEE-FN1V151VTR-ND - Tape & Reel (TR)
10-EEE-FN1V151VCT-ND - Cut Tape (CT)
10-EEE-FN1V151VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FN1V151V
Description
CAP ALUM 150UF 20% 35V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FN1V151V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 395
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.19000$2.19
10$1.31000$13.10
50$1.09080$54.54
100$0.98830$98.83
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.82752$413.76
1,000$0.75453$754.53
1,500$0.73887$1,108.31
2,500$0.71057$1,776.43
3,500$0.69186$2,421.51
5,000$0.67380$3,369.00
6,000$0.66182$3,970.92
12,000$0.63614$7,633.68
12,500$0.63459$7,932.38
Manufacturers Standard Package
Unit Price without GST:$2.19000
Unit Price with GST:$2.40900