
EEE-FKV101XAV | |
|---|---|
DigiKey Part Number | P124741TR-ND - Tape & Reel (TR) P124741CT-ND - Cut Tape (CT) P124741DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FKV101XAV |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FKV101XAV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 182 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.327" (8.30mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 340mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.98000 | $1.98 |
| 10 | $1.27000 | $12.70 |
| 50 | $0.97340 | $48.67 |
| 100 | $0.88000 | $88.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $0.66297 | $596.67 |
| 1,800 | $0.62041 | $1,116.74 |
| 2,700 | $0.59894 | $1,617.14 |
| 4,500 | $0.57501 | $2,587.55 |
| 6,300 | $0.56095 | $3,533.98 |
| 9,000 | $0.54737 | $4,926.33 |
| Unit Price without GST: | $1.98000 |
|---|---|
| Unit Price with GST: | $2.17800 |

