Similar
Similar
Similar
Similar
Similar

EEE-FK1V471AQ | |
|---|---|
DigiKey Part Number | PCE4862TR-ND - Tape & Reel (TR) PCE4862CT-ND - Cut Tape (CT) PCE4862DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V471AQ |
Description | CAP ALUM 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V471AQ Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 825 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Part Status Active | Impedance 60 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35SEV470M12.5X13.5 | Rubycon | 61 | 1189-35SEV470M12.5X13.5CT-ND | $3.06000 | Similar |
| AFK477M35H32T-F | Cornell Dubilier Knowles | 15,954 | 338-2209-1-ND | $4.21000 | Similar |
| EMVY350ARA471MKE0S | Chemi-Con | 1,745 | 565-2480-1-ND | $3.61000 | Similar |
| UCD1V471MNQ1MS | Nichicon | 0 | UCD1V471MNQ1MTR-ND | $0.00000 | Similar |
| UCL1V471MNL1GS | Nichicon | 3,199 | 493-3961-1-ND | $1.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 10 | $1.69200 | $16.92 |
| 50 | $1.31240 | $65.62 |
| 100 | $1.19260 | $119.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $1.07280 | $214.56 |
| 400 | $0.99140 | $396.56 |
| 600 | $0.95030 | $570.18 |
| 1,000 | $0.90448 | $904.48 |
| 1,400 | $0.87755 | $1,228.57 |
| 2,000 | $0.85154 | $1,703.08 |
| Unit Price without GST: | $2.61000 |
|---|---|
| Unit Price with GST: | $2.87100 |






