Direct
Direct

EEE-FK1V221V | |
|---|---|
DigiKey Part Number | 10-EEE-FK1V221VTR-ND - Tape & Reel (TR) 10-EEE-FK1V221VCT-ND - Cut Tape (CT) 10-EEE-FK1V221VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V221V |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V221V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.44000 | $2.44 |
| 10 | $1.57700 | $15.77 |
| 50 | $1.21980 | $60.99 |
| 100 | $1.10670 | $110.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.89536 | $447.68 |
| 1,000 | $0.83519 | $835.19 |
| 1,500 | $0.80483 | $1,207.25 |
| 2,500 | $0.77100 | $1,927.50 |
| 3,500 | $0.75111 | $2,628.89 |
| 5,000 | $0.73189 | $3,659.45 |
| Unit Price without GST: | $2.44000 |
|---|---|
| Unit Price with GST: | $2.68400 |



