
EEE-FK1K100XV | |
|---|---|
DigiKey Part Number | 10-EEE-FK1K100XVTR-ND - Tape & Reel (TR) 10-EEE-FK1K100XVCT-ND - Cut Tape (CT) 10-EEE-FK1K100XVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1K100XV |
Description | CAP ALUM 10UF 20% 80V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.4Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1K100XV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 2.4Ohm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 45 mA @ 120 Hz | |
Ripple Current @ High Frequency | 60 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.327" (8.30mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.98000 | $1.98 |
| 10 | $1.26700 | $12.67 |
| 50 | $0.97140 | $48.57 |
| 100 | $0.87800 | $87.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $0.66082 | $594.74 |
| 1,800 | $0.61824 | $1,112.83 |
| 2,700 | $0.59676 | $1,611.25 |
| 4,500 | $0.57281 | $2,577.64 |
| 6,300 | $0.55874 | $3,520.06 |
| 9,000 | $0.54515 | $4,906.35 |
| Unit Price without GST: | $1.98000 |
|---|---|
| Unit Price with GST: | $2.17800 |

