EEE-FK1E151V is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: $0.58402
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: $0.86954
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1,770
Unit Price: $1.55000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 14,155
Unit Price: $1.51000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 135
Unit Price: $2.29000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2,000
Unit Price: $1.71000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 6,335
Unit Price: $1.26000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1,050
Unit Price: $1.55000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 533
Unit Price: $1.51000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 180
Unit Price: $2.29000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1,268
Unit Price: $1.65000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 971
Unit Price: $1.26000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $0.89536
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1,293
Unit Price: $1.43000
Datasheet
150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1E151V

DigiKey Part Number
EEE-FK1E151V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEE-FK1E151V
Description
CAP ALUM 150UF 20% 25V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1E151V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.89536$447.68
Manufacturers Standard Package
Unit Price without GST:$0.89536
Unit Price with GST:$0.98490