ECW-FJ80685J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $6.08000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 78
Unit Price: $5.17000
Datasheet
New at DigiKey
6.8 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-FJ80685J

DigiKey Part Number
10-ECW-FJ80685J-ND
Manufacturer
Manufacturer Product Number
ECW-FJ80685J
Description
CAP FILM 6.8UF 800VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-FJ80685J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
800V
Dielectric Material
ESR (Equivalent Series Resistance)
5.8 mOhms
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.689" W (31.50mm x 17.50mm)
Height - Seated (Max)
1.299" (33.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; High Frequency, Switching
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$5.02000$5.02
10$3.52500$35.25
50$2.92940$146.47
150$2.65273$397.91
600$2.40600$1,443.60
1,050$2.33056$2,447.09
2,550$2.23275$5,693.51
5,100$2.17157$11,075.01
Manufacturers Standard Package
Unit Price without GST:$5.02000
Unit Price with GST:$5.52200