0.047 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-FD2J473J4

DigiKey Part Number
10-ECW-FD2J473J4CT-ND - Cut Tape (CT)
10-ECW-FD2J473J4TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECW-FD2J473J4
Description
CAP FILM 0.047UF 5% 630VDC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-FD2J473J4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.496" L x 0.173" W (12.60mm x 4.40mm)
Height - Seated (Max)
0.504" (12.80mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 351
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.97000$0.97
10$0.65000$6.50
50$0.51060$25.53
100$0.46470$46.47
500$0.38096$190.48
Tape & Box (TB)
QuantityUnit PriceExt Price
1,300$0.31455$408.92
2,600$0.29650$770.90
3,900$0.28745$1,121.05
6,500$0.27744$1,803.36
9,100$0.27158$2,471.38
13,000$0.26595$3,457.35
Manufacturers Standard Package
Unit Price without GST:$0.97000
Unit Price with GST:$1.06700