0.82 µF Film Capacitor 84V 450V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-F2W824JA

DigiKey Part Number
P14205-ND
Manufacturer
Manufacturer Product Number
ECW-F2W824JA
Description
CAP FILM 0.82UF 5% 450VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.82 µF Film Capacitor 84V 450V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-F2W824JA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
84V
Voltage Rating - DC
450V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.713" L x 0.323" W (18.10mm x 8.20mm)
Height - Seated (Max)
0.559" (14.20mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.35100$13.51
50$1.07060$53.53
100$0.98410$98.41
500$0.83806$419.03
1,000$0.79283$792.83
3,000$0.73697$2,210.91
5,000$0.71630$3,581.50
Manufacturers Standard Package
Unit Price without GST:$2.05000
Unit Price with GST:$2.25500