0.39 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-UAAV394R1

DigiKey Part Number
10-ECQ-UAAV394R1-ND
Manufacturer
Manufacturer Product Number
ECQ-UAAV394R1
Description
CAP FILM 0.39UF 20% 310VAC RAD
Customer Reference
Detailed Description
0.39 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-UAAV394R1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage Rating - AC
310V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.024" L x 0.354" W (26.00mm x 9.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.