


ECQ-UAAF155T1 | |
|---|---|
cms-digikey-product-number | P124117-ND |
cms-manufacturer | |
cms-manufacturer-product-number | ECQ-UAAF155T1 |
cms-description | CAP FILM 1.5UF 10% 275VAC RAD |
cms-customer-reference | |
cms-detailed-description | 1.5 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
cms-eda-cad-models | ECQ-UAAF155T1 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.220" L x 0.472" W (31.00mm x 12.00mm) | |
Height - Seated (Max) | 0.886" (22.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - | |
Base Product Number |

