ECQ-P4473JU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 8
Unit Price: $2.39000
Datasheet

Similar


Nichicon
In Stock: 549
Unit Price: $1.65000
Datasheet
0.047 µF Film Capacitor 400V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-P4473JU

DigiKey Part Number
P3484-ND
Manufacturer
Manufacturer Product Number
ECQ-P4473JU
Description
CAP FILM 0.047UF 5% 400VDC RAD
Customer Reference
Detailed Description
0.047 µF Film Capacitor 400V Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.768" L x 0.315" W (19.50mm x 8.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes