
ECQ-E4473KF3 | |
|---|---|
DigiKey Part Number | 10-ECQ-E4473KF3CT-ND - Cut Tape (CT) 10-ECQ-E4473KF3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E4473KF3 |
Description | CAP FILM 0.047UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E4473KF3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.472" L x 0.197" W (12.00mm x 5.00mm) | |
Height - Seated (Max) | 0.524" (13.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.41900 | $4.19 |
| 50 | $0.32540 | $16.27 |
| 100 | $0.29460 | $29.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.21700 | $108.50 |
| 1,000 | $0.20039 | $200.39 |
| 1,500 | $0.19206 | $288.09 |
| 2,500 | $0.18285 | $457.13 |
| 3,500 | $0.17747 | $621.14 |
| 5,000 | $0.17229 | $861.45 |
| Unit Price without GST: | $0.64000 |
|---|---|
| Unit Price with GST: | $0.70400 |

