ECJ-3YB1E106M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 31,457
Unit Price: $0.80000
Datasheet

Direct


TDK
In Stock: 49,720
Unit Price: $0.90000
Datasheet

Direct


Murata Electronics
In Stock: 14,855
Unit Price: $0.37000
Datasheet

Direct


Taiyo Yuden
In Stock: 1,115,767
Unit Price: $0.37000

Direct


Taiyo Yuden
In Stock: 1,825
Unit Price: $1.48000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 382,854
Unit Price: $0.81000
Datasheet

Upgrade


Knowles Novacap
In Stock: 2,834
Unit Price: $7.25000
Datasheet

Upgrade


Knowles Novacap
In Stock: 545
Unit Price: $6.17000
Datasheet

Upgrade


KEMET
In Stock: 180,258
Unit Price: $0.81000
Datasheet

Upgrade


KEMET
In Stock: 136,891
Unit Price: $1.96000
Datasheet

Upgrade


KEMET
In Stock: 23,089
Unit Price: $1.73000
Datasheet

Upgrade


TDK
In Stock: 62,608
Unit Price: $0.80000
Datasheet

Upgrade


TDK
In Stock: 14,024
Unit Price: $0.90000
Datasheet

Upgrade


TDK
In Stock: 133,730
Unit Price: $1.37000
Datasheet
10 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-3YB1E106M

DigiKey Part Number
PCC2326TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-3YB1E106M
Description
CAP CER 10UF 25V X5R 1206
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes