ECJ-2YB0J335K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 5,250
Unit Price: $0.40000
Datasheet

Direct


KEMET
In Stock: 4,020
Unit Price: $0.78000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.14390
Datasheet

Direct


Vishay Vitramon
In Stock: 1,123
Unit Price: $0.64000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 178
Unit Price: $0.40000
Datasheet

Upgrade


KEMET
In Stock: 10,310
Unit Price: $0.90000
Datasheet

Upgrade


KEMET
In Stock: 14,108
Unit Price: $0.83000
Datasheet

Upgrade


TDK
In Stock: 7,851
Unit Price: $0.34000
Datasheet

Upgrade


TDK
In Stock: 7,951
Unit Price: $0.56000
Datasheet

Upgrade


TDK
In Stock: 4,971
Unit Price: $0.56000
Datasheet

Upgrade


TDK
In Stock: 4,446
Unit Price: $0.52000
Datasheet

Upgrade


TDK
In Stock: 5,208
Unit Price: $0.71000
Datasheet

Upgrade


TDK
In Stock: 30,442
Unit Price: $0.90000
Datasheet

Upgrade


TDK
In Stock: 1,085
Unit Price: $0.77000
Datasheet
3.3 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2YB0J335K

DigiKey Part Number
PCC1925TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2YB0J335K
Description
CAP CER 3.3UF 6.3V X5R 0805
Customer Reference
Detailed Description
3.3 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes