


ECH-U1H224GX9 | |
|---|---|
DigiKey Part Number | PCF1556TR-ND - Tape & Reel (TR) PCF1556CT-ND - Cut Tape (CT) PCF1556DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H224GX9 |
Description | CAP FILM 0.22UF 2% 50VDC 2416 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 2416 (6041 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H224GX9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.161" W (6.00mm x 4.10mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.67000 | $2.67 |
| 10 | $1.78200 | $17.82 |
| 50 | $1.43220 | $71.61 |
| 100 | $1.32410 | $132.41 |
| 500 | $1.14112 | $570.56 |
| 1,000 | $1.08450 | $1,084.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.02781 | $2,055.62 |
| 4,000 | $0.98979 | $3,959.16 |
| 6,000 | $0.97075 | $5,824.50 |
| 10,000 | $0.94963 | $9,496.30 |
| 14,000 | $0.93729 | $13,122.06 |
| Unit Price without GST: | $2.67000 |
|---|---|
| Unit Price with GST: | $2.93700 |

