470 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric)
ECHU-(K1)
ECH-UB-UX SERIES 0805

ECH-U1C471JX5

DigiKey Part Number
PCF1467TR-ND - Tape & Reel (TR)
PCF1467CT-ND - Cut Tape (CT)
PCF1467DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1C471JX5
Description
CAP FILM 470PF 5% 16VDC 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1C471JX5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
11V
Voltage Rating - DC
16V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.033" (0.85mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,805
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.77000$0.77
10$0.47300$4.73
50$0.35420$17.71
100$0.31780$31.78
500$0.25660$128.30
1,000$0.23769$237.69
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.20730$829.20
8,000$0.19686$1,574.88
12,000$0.19163$2,299.56
20,000$0.18584$3,716.80
28,000$0.18245$5,108.60
40,000$0.17919$7,167.60
Manufacturers Standard Package
Unit Price without GST:$0.77000
Unit Price with GST:$0.84700