
ECE-A1VN221UB | |
|---|---|
DigiKey Part Number | 10-ECE-A1VN221UBCT-ND - Cut Tape (CT) 10-ECE-A1VN221UBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1VN221UB |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1VN221UB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 360 mA @ 120 Hz | |
Ripple Current @ High Frequency | 612 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.07000 | $2.07 |
| 10 | $1.32600 | $13.26 |
| 50 | $1.01840 | $50.92 |
| 100 | $0.92110 | $92.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.73968 | $369.84 |
| 1,000 | $0.68788 | $687.88 |
| 1,500 | $0.66173 | $992.60 |
| 2,500 | $0.63257 | $1,581.42 |
| 3,500 | $0.61544 | $2,154.04 |
| 5,000 | $0.59889 | $2,994.45 |
| Unit Price without GST: | $2.07000 |
|---|---|
| Unit Price with GST: | $2.27700 |

