ECE-A1EN222U is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 196
Unit Price: $4.77000
Datasheet
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1EN222U

DigiKey Part Number
P1185-ND
Manufacturer
Manufacturer Product Number
ECE-A1EN222U
Description
CAP ALUM 2200UF 20% 25V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A1EN222U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
900 mA @ 120 Hz
Ripple Current @ High Frequency
1.53 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.398" (35.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$5.23000$5.23
10$3.52700$35.27
50$2.81920$140.96
100$2.59620$259.62
500$2.21286$1,106.43
1,000$2.09230$2,092.30
2,500$1.96372$4,909.30
5,000$1.88546$9,427.30
Manufacturers Standard Package
Unit Price without GST:$5.23000
Unit Price with GST:$5.75300