
ECE-A1EKS4R7I | |
|---|---|
DigiKey Part Number | 10-ECE-A1EKS4R7ICT-ND - Cut Tape (CT) 10-ECE-A1EKS4R7ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1EKS4R7I |
Description | CAP ALUM 4.7UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1EKS4R7I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 22 mA @ 120 Hz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.25100 | $2.51 |
| 50 | $0.18260 | $9.13 |
| 100 | $0.16070 | $16.07 |
| 500 | $0.12248 | $61.24 |
| 1,000 | $0.11041 | $110.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.09852 | $197.04 |
| 4,000 | $0.09031 | $361.24 |
| 6,000 | $0.08616 | $516.96 |
| 10,000 | $0.08154 | $815.40 |
| 14,000 | $0.07882 | $1,103.48 |
| 20,000 | $0.07619 | $1,523.80 |
| Unit Price without GST: | $0.41000 |
|---|---|
| Unit Price with GST: | $0.45100 |

