ECE-A1CKK100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 4,165
Unit Price: $0.34000
Datasheet

Similar


Panasonic Industry
In Stock: 77
Unit Price: $0.34000
Datasheet

Similar


Panasonic Industry
In Stock: 3,817
Unit Price: $0.38000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.08294
Datasheet

Similar


Panasonic Industry
In Stock: 3,529
Unit Price: $0.40000
Datasheet

Similar


Panasonic Industry
In Stock: 3,492
Unit Price: $0.41000
Datasheet

Similar


Chemi-Con
In Stock: 2,453
Unit Price: $0.74000
Datasheet
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1CKK100

DigiKey Part Number
P965-ND
Manufacturer
Manufacturer Product Number
ECE-A1CKK100
Description
CAP ALUM 10UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
20 mA @ 120 Hz
Lead Spacing
0.039" (1.00mm)
Size / Dimension
0.118" Dia (3.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes