
ECA-1EHG222B | |
|---|---|
DigiKey Part Number | P19519CT-ND - Cut Tape (CT) P19519TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1EHG222B |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1EHG222B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.09 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.254 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.58000 | $2.58 |
| 10 | $1.67800 | $16.78 |
| 50 | $1.30040 | $65.02 |
| 100 | $1.18110 | $118.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.95808 | $479.04 |
| 1,000 | $0.89466 | $894.66 |
| 1,500 | $0.86267 | $1,294.01 |
| 2,500 | $0.82700 | $2,067.50 |
| 3,500 | $0.80603 | $2,821.11 |
| 5,000 | $0.78579 | $3,928.95 |
| Unit Price without GST: | $2.58000 |
|---|---|
| Unit Price with GST: | $2.83800 |

