
ECA-0JHG102B | |
|---|---|
DigiKey Part Number | 10-ECA-0JHG102BCT-ND - Cut Tape (CT) 10-ECA-0JHG102BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-0JHG102B |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-0JHG102B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 437 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.56200 | $5.62 |
| 50 | $0.41880 | $20.94 |
| 100 | $0.37320 | $37.32 |
| 500 | $0.29444 | $147.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.26463 | $264.63 |
| 2,000 | $0.24433 | $488.66 |
| 3,000 | $0.23408 | $702.24 |
| 5,000 | $0.22266 | $1,113.30 |
| 7,000 | $0.21594 | $1,511.58 |
| 10,000 | $0.20945 | $2,094.50 |
| Unit Price without GST: | $0.90000 |
|---|---|
| Unit Price with GST: | $0.99000 |

