
DZ37062D0L | |
|---|---|
DigiKey Part Number | DZ37062D0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ37062D0L |
Description | DIODE ZENER ARRAY 6.2V SSSMINI3 |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 6.2 V 150 mW SSSMini3-F2-B |
EDA/CAD Models | DZ37062D0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 6.2 V | |
Tolerance | - | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SSSMini3-F2-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05606 | $560.60 |
| 20,000 | $0.05137 | $1,027.40 |
| 30,000 | $0.04897 | $1,469.10 |
| 50,000 | $0.04625 | $2,312.50 |
| 70,000 | $0.04464 | $3,124.80 |
| 100,000 | $0.04306 | $4,306.00 |
| 250,000 | $0.04209 | $10,522.50 |
| Unit Price without GST: | $0.05606 |
|---|---|
| Unit Price with GST: | $0.06167 |

