Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 200 mW Surface Mount MINI3-G3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRA2533Q0L

DigiKey Part Number
DRA2533Q0LTR-ND - Tape & Reel (TR)
DRA2533Q0LCT-ND - Cut Tape (CT)
DRA2533Q0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRA2533Q0L
Description
TRANS PREBIAS PNP 50V 0.5A MINI3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 200 mW Surface Mount MINI3-G3-B
EDA/CAD Models
DRA2533Q0L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
3.1 kOhms
Resistor - Emitter Base (R2)
4.6 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 100mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
1µA
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
MINI3-G3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.46000$0.46
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.12287$368.61
6,000$0.11242$674.52
9,000$0.10705$963.45
15,000$0.10098$1,514.70
21,000$0.09737$2,044.77
30,000$0.09384$2,815.20
75,000$0.09008$6,756.00
Manufacturers Standard Package
Unit Price without GST:$0.46000
Unit Price with GST:$0.50600