Similar

DMC266050R | |
|---|---|
DigiKey Part Number | DMC266050R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMC266050R |
Description | TRANS PREBIAS 2NPN 50V MINI6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount Mini6-G4-B |
Datasheet | Datasheet |
EDA/CAD Models | DMC266050R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | Mini6-G4-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.15783 | $473.49 |
| 6,000 | $0.14497 | $869.82 |
| 9,000 | $0.13836 | $1,245.24 |
| 15,000 | $0.13089 | $1,963.35 |
| 21,000 | $0.12645 | $2,655.45 |
| 30,000 | $0.12213 | $3,663.90 |
| 75,000 | $0.12202 | $9,151.50 |
| Unit Price without GST: | $0.15783 |
|---|---|
| Unit Price with GST: | $0.17361 |



