
CND0216A | |
|---|---|
DigiKey Part Number | CND0216ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CND0216A |
Description | IRDA MODULE 115.2KBPS 9 PIN SMD |
Customer Reference | |
Detailed Description | 115.2kbs (SIR) IRDA Transceiver Top View |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Data Rate | 115.2kbs (SIR) | |
Voltage - Supply | 2.8 V ~ 4.5 V | |
Idle Current, Typ @ 25°C | 200 nA | |
Link Range, Low Power | 40cm | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 85°C | |
Size | 8.2mm x 1.6mm x 2.0mm | |
Standards | - | |
Shutdown | Yes |

