
AXK6F16347YG | |
|---|---|
DigiKey Part Number | 255-2919-2-ND - Tape & Reel (TR) 255-2919-1-ND - Cut Tape (CT) 255-2919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK6F16347YG |
Description | CONN HDR 16POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 16 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm, 2mm | |
Height Above Board | 0.049" (1.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.49000 | $1.49 |
| 10 | $1.26100 | $12.61 |
| 25 | $1.18200 | $29.55 |
| 50 | $1.12560 | $56.28 |
| 100 | $1.07170 | $107.17 |
| 250 | $1.00452 | $251.13 |
| 500 | $0.95656 | $478.28 |
| 1,000 | $0.91088 | $910.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.86740 | $1,734.80 |
| 4,000 | $0.82601 | $3,304.04 |
| 6,000 | $0.80273 | $4,816.38 |
| 10,000 | $0.77434 | $7,743.40 |
| 14,000 | $0.75619 | $10,586.66 |
| 20,000 | $0.73742 | $14,748.40 |
| Unit Price without GST: | $1.49000 |
|---|---|
| Unit Price with GST: | $1.63900 |



